
MS415-20C | |
|---|---|
DigiKey Part Number | 2333-MS415-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS415-20C |
Description | RF SHIELD 1.067X1.657" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.067" (27.10mm) X 1.657" (42.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS415-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.657" (42.10mm) | |
Width - Overall | 1.067" (27.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 32 | 21,45781 Kč | 686,65 Kč |
| 128 | 19,17523 Kč | 2 454,43 Kč |
| 256 | 18,32746 Kč | 4 691,83 Kč |
| 512 | 17,62855 Kč | 9 025,82 Kč |
| 1 024 | 17,05379 Kč | 17 463,08 Kč |
| 2 528 | 16,45405 Kč | 41 595,84 Kč |
| 5 024 | 16,09001 Kč | 80 836,21 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |










