
870-903 | |
|---|---|
DigiKey Part Number | 2946-870-903-ND |
Manufacturer | |
Manufacturer Product Number | 870-903 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |










