MS415-20F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS415-20F

DigiKey Part Number
2333-MS415-20F-ND
Manufacturer
Manufacturer Product Number
MS415-20F
Description
RF SHIELD 1.043"X1.634" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.043" (26.50mm) X 1.634" (41.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS415-20F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.374" (9.50mm)
Length - Overall
1.634" (41.50mm)
Width - Overall
1.043" (26.50mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1025,38600 Kč253,86 Kč
3222,53000 Kč720,96 Kč
12820,15047 Kč2 579,26 Kč
25619,26570 Kč4 932,02 Kč
51218,53715 Kč9 491,02 Kč
1 02417,93793 Kč18 368,44 Kč
2 52817,31263 Kč43 766,33 Kč
5 02416,93310 Kč85 071,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč