
MS409-10F | |
|---|---|
DigiKey Part Number | 2333-MS409-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS409-10F |
Description | RF SHIELD 0.846"X1.610" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.846" (21.50mm) X 1.610" (40.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS409-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.610" (40.90mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 42 | 17,41643 Kč | 731,49 Kč |
| 126 | 15,92952 Kč | 2 007,12 Kč |
| 252 | 15,20028 Kč | 3 830,47 Kč |
| 504 | 14,60093 Kč | 7 358,87 Kč |
| 1 008 | 14,10747 Kč | 14 220,33 Kč |
| 2 520 | 13,58644 Kč | 34 237,83 Kč |
| 5 040 | 13,27240 Kč | 66 892,90 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





