MS385-10C-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS385-10C-NS

DigiKey Part Number
2333-MS385-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS385-10C-NS
Description
38.9X19.9X3.5MM RF COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.783" (19.90mm) X 1.531" (38.90mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS385-10C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
1.531" (38.90mm)
Width - Overall
0.783" (19.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1039,34200 Kč393,42 Kč
4829,93917 Kč1 437,08 Kč
9626,84094 Kč2 576,73 Kč
24023,50583 Kč5 641,40 Kč
48021,45302 Kč10 297,45 Kč
96019,73372 Kč18 944,37 Kč
2 40017,89250 Kč42 942,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč