
MS353-20S | |
|---|---|
DigiKey Part Number | 2333-MS353-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS353-20S |
Description | RF SHIELD 0.878"X1.390" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.878" (22.30mm) X 1.390" (35.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS353-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.252" (6.40mm) | |
Length - Overall | 1.390" (35.30mm) | |
Width - Overall | 0.878" (22.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,09100 Kč | 270,91 Kč |
| 36 | 21,36583 Kč | 769,17 Kč |
| 108 | 17,73852 Kč | 1 915,76 Kč |
| 252 | 15,56028 Kč | 3 921,19 Kč |
| 468 | 14,24158 Kč | 6 665,06 Kč |
| 972 | 12,93103 Kč | 12 568,96 Kč |
| 2 412 | 11,60848 Kč | 27 999,65 Kč |
| 4 932 | 10,78812 Kč | 53 207,01 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |











