MFG_6GK52160BA002AC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52160BA002AC2

DigiKey Part Number
3473-6GK52160BA002AC2-ND
Manufacturer
Manufacturer Product Number
6GK52160BA002AC2
Description
SCALANCE XC216
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
6GK52160BA002AC2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ11, RJ45
Voltage - Input
9.6V ~ 31.2V
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 640,68000 Kč31 640,68 Kč
Manufacturers Standard Package
Unit Price without VAT:31 640,68000 Kč
Unit Price with VAT:38 285,22280 Kč