
MS220-10S | |
|---|---|
DigiKey Part Number | 2333-MS220-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS220-10S |
Description | RF SHIELD 0.760"X0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.760" (19.30mm) X 0.866" (22.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.760" (19.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 63 | 15,43667 Kč | 972,51 Kč |
| 126 | 14,61302 Kč | 1 841,24 Kč |
| 252 | 13,93643 Kč | 3 511,98 Kč |
| 504 | 13,37845 Kč | 6 742,74 Kč |
| 1 008 | 12,91943 Kč | 13 022,79 Kč |
| 2 520 | 12,43495 Kč | 31 336,07 Kč |
| 5 040 | 12,14293 Kč | 61 200,37 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |










