
MS345-20S | |
|---|---|
DigiKey Part Number | 2333-MS345-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS345-20S |
Description | RF SHIELD 0.846"X1.358" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.846" (21.50mm) X 1.358" (34.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.358" (34.50mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,06000 Kč | 48,06 Kč |
| 10 | 30,06500 Kč | 300,65 Kč |
| 50 | 22,48300 Kč | 1 124,15 Kč |
| 100 | 20,06530 Kč | 2 006,53 Kč |
| 250 | 17,45788 Kč | 4 364,47 Kč |
| 450 | 16,07980 Kč | 7 235,91 Kč |
| 950 | 14,60231 Kč | 13 872,19 Kč |
| 2 400 | 13,12113 Kč | 31 490,71 Kč |
| 4 900 | 12,48360 Kč | 61 169,64 Kč |
| Unit Price without VAT: | 48,06000 Kč |
|---|---|
| Unit Price with VAT: | 58,15260 Kč |











