09930010502XL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010502XL

DigiKey Part Number
1195-09930010502XL-ND
Manufacturer
Manufacturer Product Number
09930010502XL
Description
HAN S HOOD, ANGLED, RED, 25-50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - 90°
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Hood
Thread Size
-
Size / Dimension
-
Housing Color
Red
Features
-
Ingress Protection
-
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,03000 Kč201,03 Kč
10170,77900 Kč1 707,79 Kč
25160,08960 Kč4 002,24 Kč
50152,43980 Kč7 621,99 Kč
100145,16500 Kč14 516,50 Kč
300134,34180 Kč40 302,54 Kč
500129,59054 Kč64 795,27 Kč
1 000123,41194 Kč123 411,94 Kč
Manufacturers Standard Package
Unit Price without VAT:201,03000 Kč
Unit Price with VAT:243,24630 Kč