2177911122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2177911122
Squba Sealed Wire-to-Wire Connectors

2177911124

DigiKey Part Number
900-2177911124-ND
Manufacturer
Manufacturer Product Number
2177911124
Description
SQUBA 1.8 F-S 300MM 22 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
98.4µin (2.50µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,25100 Kč162,51 Kč
2515,22320 Kč380,58 Kč
5014,49080 Kč724,54 Kč
10013,79830 Kč1 379,83 Kč
25012,93396 Kč3 233,49 Kč
50012,31636 Kč6 158,18 Kč
1 00011,72801 Kč11 728,01 Kč
2 50010,99374 Kč27 484,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč