RF Shield Frame 0.642" (16.30mm) X 1.154" (29.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS293-20F

DigiKey Part Number
2333-MS293-20F-ND
Manufacturer
Manufacturer Product Number
MS293-20F
Description
RF SHIELD 0.642"X1.154" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.642" (16.30mm) X 1.154" (29.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS293-20F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.382" (9.70mm)
Length - Overall
1.154" (29.30mm)
Width - Overall
0.642" (16.30mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1023,38700 Kč233,87 Kč
6319,54984 Kč1 231,64 Kč
12618,54571 Kč2 336,76 Kč
25217,71794 Kč4 464,92 Kč
50417,03631 Kč8 586,30 Kč
1 00816,47518 Kč16 606,98 Kč
2 52015,88298 Kč40 025,11 Kč
5 04015,52609 Kč78 251,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč