
MS268-10S | |
|---|---|
DigiKey Part Number | 2333-MS268-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS268-10S |
Description | RF SHIELD 0.614"X1.055" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.614" (15.60mm) X 1.055" (26.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS268-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.055" (26.80mm) | |
Width - Overall | 0.614" (15.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,06000 Kč | 280,60 Kč |
| 72 | 19,66708 Kč | 1 416,03 Kč |
| 144 | 17,58993 Kč | 2 532,95 Kč |
| 288 | 15,84889 Kč | 4 564,48 Kč |
| 504 | 14,65230 Kč | 7 384,76 Kč |
| 1 008 | 13,38868 Kč | 13 495,79 Kč |
| 2 448 | 12,06600 Kč | 29 537,57 Kč |
| 4 968 | 11,31438 Kč | 56 209,84 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |










