
MS266-10S | |
|---|---|
DigiKey Part Number | 2333-MS266-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS266-10S |
Description | RF SHIELD 1.000"X1.047" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.000" (25.40mm) X 1.047" (26.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS266-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 1.047" (26.60mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 48 | 16,15583 Kč | 775,48 Kč |
| 144 | 14,79931 Kč | 2 131,10 Kč |
| 288 | 14,13420 Kč | 4 070,65 Kč |
| 528 | 13,65021 Kč | 7 207,31 Kč |
| 1 008 | 13,21682 Kč | 13 322,55 Kč |
| 2 544 | 12,71862 Kč | 32 356,17 Kč |
| 5 040 | 12,42543 Kč | 62 624,17 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |











