
MS257-10C | |
|---|---|
DigiKey Part Number | 2333-MS257-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS257-10C |
Description | RF SHIELD 1.035X1.035" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.035" (26.30mm) X 1.035" (26.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS257-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 1.035" (26.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 48 | 18,60729 Kč | 893,15 Kč |
| 144 | 17,07826 Kč | 2 459,27 Kč |
| 288 | 16,32764 Kč | 4 702,36 Kč |
| 528 | 15,78152 Kč | 8 332,64 Kč |
| 1 008 | 15,29258 Kč | 15 414,92 Kč |
| 2 544 | 14,73061 Kč | 37 474,67 Kč |
| 5 040 | 14,40000 Kč | 72 576,00 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |










