4 Ohms General Purpose Speaker 20 W 350 Hz ~ 5.8 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 20 W 350 Hz ~ 5.8 kHz Top Round, Square Frame
SL-87-XA-4-OHM
SL-87-XA-4-OHM

SL 87 XA - 4 OHM

DigiKey Part Number
2056-SL87XA-4OHM-ND
Manufacturer
Manufacturer Product Number
SL 87 XA - 4 OHM
Description
SPEAKER 4OHM 20W TOP PORT 94DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 20 W 350 Hz ~ 5.8 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
SL 87 XA - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
350 Hz ~ 5.8 kHz
Frequency - Self Resonant
550Hz
Impedance
4 Ohms
Efficiency - dBA
94.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
30 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
Waterproof
Termination
Quick Connect
Size / Dimension
3.268" L x 3.268" W (83.00mm x 83.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,72000 Kč368,72 Kč
10284,98500 Kč2 849,85 Kč
32251,64125 Kč8 052,52 Kč
64234,05547 Kč14 979,55 Kč
128217,97563 Kč27 900,88 Kč
256203,24914 Kč52 031,78 Kč
512199,61184 Kč102 201,26 Kč
Manufacturers Standard Package
Unit Price without VAT:368,72000 Kč
Unit Price with VAT:446,15120 Kč