Socket Contact 17-20 AWG Size 4.0mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962952-1

DigiKey Part Number
17-962952-1TR-ND - Tape & Reel (TR)
17-962952-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962952-1
Description
CONTACT SOCKET 17-20AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 17-20 AWG Size 4.0mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
962952-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power, Stamped
Termination Finish
Tin
Contact Type
Socket
Features
Insulation Support
Contact Size
4.0mm
Base Product Number
Wire Gauge or Range - AWG
17-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,85400 Kč198,54 Kč
2518,61160 Kč465,29 Kč
5017,71880 Kč885,94 Kč
10016,87000 Kč1 687,00 Kč
25015,81264 Kč3 953,16 Kč
50015,05768 Kč7 528,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,67853 Kč13 017,80 Kč
3 0008,26420 Kč24 792,60 Kč
4 5008,03118 Kč36 140,31 Kč
7 5007,74701 Kč58 102,58 Kč
10 5007,56536 Kč79 436,28 Kč
15 0007,37754 Kč110 663,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč