RF Shield Frame 0.827" (21.00mm) X 0.984" (25.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS250-10F

DigiKey Part Number
2333-MS250-10F-ND
Manufacturer
Manufacturer Product Number
MS250-10F
Description
RF SHIELD 0.827"X0.984" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.827" (21.00mm) X 0.984" (25.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS250-10F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.157" (4.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
0.984" (25.00mm)
Series
Width - Overall
0.827" (21.00mm)
Packaging
Tray
Mounting Type
Solder
Part Status
Active
Base Product Number
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
1020,39700 Kč203,97 Kč
7216,78292 Kč1 208,37 Kč
14415,92118 Kč2 292,65 Kč
28815,21076 Kč4 380,70 Kč
50414,73002 Kč7 423,93 Kč
1 00814,23036 Kč14 344,20 Kč
2 52013,70289 Kč34 531,28 Kč
5 04013,38493 Kč67 460,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč