
MS233-10F | |
|---|---|
DigiKey Part Number | 2333-MS233-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS233-10F |
Description | RF SHIELD 0.689"X0.917" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.689" (17.50mm) X 0.917" (23.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS233-10F Models |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.917" (23.30mm) |
Series | Width - Overall 0.689" (17.50mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 72 | 16,19181 Kč | 1 165,81 Kč |
| 144 | 15,35333 Kč | 2 210,88 Kč |
| 288 | 14,66361 Kč | 4 223,12 Kč |
| 504 | 14,19657 Kč | 7 155,07 Kč |
| 1 008 | 13,71161 Kč | 13 821,30 Kč |
| 2 520 | 13,19924 Kč | 33 262,08 Kč |
| 5 040 | 12,89052 Kč | 64 968,22 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |







