
MS220-40F-NS | |
|---|---|
DigiKey Part Number | 2333-MS220-40F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40F-NS |
Description | RF SHIELD 0.445" X 0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč |
| 10 | 38,88600 Kč | 388,86 Kč |
| 25 | 33,01480 Kč | 825,37 Kč |
| 90 | 26,79356 Kč | 2 411,42 Kč |
| 270 | 22,86270 Kč | 6 172,93 Kč |
| 450 | 21,37840 Kč | 9 620,28 Kč |
| 990 | 19,43637 Kč | 19 242,01 Kč |
| 2 430 | 17,68510 Kč | 42 974,79 Kč |
| Unit Price without VAT: | 61,38000 Kč |
|---|---|
| Unit Price with VAT: | 74,26980 Kč |



