
| MS220-40C-NS | |
|---|---|
| DigiKey Part Number | 2333-MS220-40C-NS-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS220-40C-NS | 
| Description | RF SHIELD 0.469X0.890" SNAP FIT | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MS220-40C-NS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Masach Tech Ltd. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Cover | |
| Height - Overall | 0.110" (2.80mm) | |
| Length - Overall | 0.890" (22.60mm) | |
| Width - Overall | 0.469" (11.90mm) | |
| Ventilation | Non-Vented | |
| Mounting Type | Snap Fit | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč | 
| 10 | 34,12200 Kč | 341,22 Kč | 
| 25 | 28,87880 Kč | 721,97 Kč | 
| 90 | 23,33044 Kč | 2 099,74 Kč | 
| 270 | 19,82196 Kč | 5 351,93 Kč | 
| 450 | 18,49700 Kč | 8 323,65 Kč | 
| 990 | 16,76396 Kč | 16 596,32 Kč | 
| 2 430 | 15,17211 Kč | 36 868,23 Kč | 
| 4 950 | 14,82430 Kč | 73 380,28 Kč | 
| Unit Price without VAT: | 54,10000 Kč | 
|---|---|
| Unit Price with VAT: | 65,46100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic