MS220-30S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-30S

DigiKey Part Number
2333-MS220-30S-ND
Manufacturer
Manufacturer Product Number
MS220-30S
Description
RF SHIELD 0.445"X0.866" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.445" (11.30mm) X 0.866" (22.00mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS220-30S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.110" (2.80mm)
Length - Overall
0.866" (22.00mm)
Width - Overall
0.445" (11.30mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,73000 Kč42,73 Kč
1026,60700 Kč266,07 Kč
2522,39720 Kč559,93 Kč
9017,92756 Kč1 613,48 Kč
27015,10300 Kč4 077,81 Kč
45014,03660 Kč6 316,47 Kč
99012,64127 Kč12 514,86 Kč
2 43011,35938 Kč27 603,29 Kč
4 95010,53334 Kč52 140,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,73000 Kč
Unit Price with VAT:51,70330 Kč