
MS220-20C | |
|---|---|
DigiKey Part Number | 2333-MS220-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS220-20C |
Description | RF SHIELD 0.713X0.882" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.713" (18.10mm) X 0.882" (22.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.882" (22.40mm) | |
Width - Overall | 0.713" (18.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 26,60700 Kč | 266,07 Kč |
| 72 | 18,60583 Kč | 1 339,62 Kč |
| 144 | 16,62222 Kč | 2 393,60 Kč |
| 288 | 14,96083 Kč | 4 308,72 Kč |
| 504 | 13,81865 Kč | 6 964,60 Kč |
| 1 008 | 12,61246 Kč | 12 713,36 Kč |
| 2 448 | 11,34998 Kč | 27 784,75 Kč |
| 4 968 | 10,52945 Kč | 52 310,31 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |









