
MS210-10S | |
|---|---|
DigiKey Part Number | 2333-MS210-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS210-10S |
Description | RF SHIELD 0.472"X0.827" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.472" (12.00mm) X 0.827" (21.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS210-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Width - Overall | 0.472" (12.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 120 | 14,66658 Kč | 1 759,99 Kč |
| 360 | 13,63572 Kč | 4 908,86 Kč |
| 600 | 13,25448 Kč | 7 952,69 Kč |
| 1 080 | 12,87851 Kč | 13 908,79 Kč |
| 2 520 | 12,43495 Kč | 31 336,07 Kč |
| 5 040 | 12,14293 Kč | 61 200,37 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |











