
MS193-10F | |
|---|---|
DigiKey Part Number | 2333-MS193-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS193-10F |
Description | RF SHIELD 0.413"X0.760" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.413" (10.50mm) X 0.760" (19.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS193-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.413" (10.50mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 120 | 16,73542 Kč | 2 008,25 Kč |
| 240 | 15,02758 Kč | 3 606,62 Kč |
| 480 | 13,59665 Kč | 6 526,39 Kč |
| 960 | 12,39801 Kč | 11 902,09 Kč |
| 2 400 | 11,10724 Kč | 26 657,38 Kč |
| 4 920 | 10,28740 Kč | 50 614,01 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








