MS182-10F-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS182-10F-NS

DigiKey Part Number
2333-MS182-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS182-10F-NS
Description
RF SHIELD 0.654"X0.717" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.654" (16.60mm) X 0.717" (18.20mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS182-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.150" (3.80mm)
Length - Overall
0.717" (18.20mm)
Width - Overall
0.654" (16.60mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1022,60800 Kč226,08 Kč
9918,21141 Kč1 802,93 Kč
19817,35136 Kč3 435,57 Kč
29716,92152 Kč5 025,69 Kč
59416,28965 Kč9 676,05 Kč
1 08915,82983 Kč17 238,68 Kč
2 57415,29789 Kč39 376,77 Kč
5 04914,96243 Kč75 545,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč