
MS182-10C-NS | |
---|---|
DigiKey Part Number | 2333-MS182-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS182-10C-NS |
Description | RF SHIELD 0.669X0.732" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.669" (17.00mm) X 0.732" (18.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS182-10C-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.732" (18.60mm) | |
Width - Overall | 0.669" (17.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 22,37100 Kč | 223,71 Kč |
99 | 18,02111 Kč | 1 784,09 Kč |
198 | 17,17000 Kč | 3 399,66 Kč |
297 | 16,74465 Kč | 4 973,16 Kč |
594 | 16,11941 Kč | 9 574,93 Kč |
1 089 | 15,66439 Kč | 17 058,52 Kč |
2 574 | 15,13800 Kč | 38 965,21 Kč |
5 049 | 14,80605 Kč | 74 755,75 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |