MTPD2601SL-030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD2601SL-030

DigiKey Part Number
1125-MTPD2601SL-030-ND
Manufacturer
Manufacturer Product Number
MTPD2601SL-030
Description
SENSOR PHOTODIOD 800-2600NM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 800nm ~ 2600nm TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Wavelength
800nm ~ 2600nm
Color - Enhanced
-
Spectral Range
600nm ~ 2600nm
Diode Type
PIN
Responsivity @ nm
1.24 A/W @ 2400nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
45µA
Active Area
0.31mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,53000 Kč399,53 Kč
10316,00300 Kč3 160,03 Kč
100267,52020 Kč26 752,02 Kč
500246,49172 Kč123 245,86 Kč
Manufacturers Standard Package
Unit Price without VAT:399,53000 Kč
Unit Price with VAT:483,43130 Kč