
MTE9730CP | |
|---|---|
DigiKey Part Number | 1125-1435-ND |
Manufacturer | |
Manufacturer Product Number | MTE9730CP |
Description | EMITTER IR 980NM 80MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 980nm 2V 80mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 980nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,00000 Kč | 1 299,00 Kč |
| 10 | 1 082,53800 Kč | 10 825,38 Kč |
| 100 | 957,93080 Kč | 95 793,08 Kč |
| Unit Price without VAT: | 1 299,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,79000 Kč |










