cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8800W

DigiKey Part Number
1125-MTE8800W-ND
Manufacturer
Manufacturer Product Number
MTE8800W
Description
880NM INFRARED EMITTER IN A TO-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.45V 100mA 40° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,67000 Kč137,67 Kč
10103,73400 Kč1 037,34 Kč
10083,75370 Kč8 375,37 Kč
50075,03356 Kč37 516,78 Kč
1 00072,20108 Kč72 201,08 Kč
2 00069,80591 Kč139 611,82 Kč
Manufacturers Standard Package
Unit Price without VAT:137,67000 Kč
Unit Price with VAT:166,58070 Kč