
MTD8600T-T | |
|---|---|
DigiKey Part Number | 1125-1015-ND |
Manufacturer | |
Manufacturer Product Number | MTD8600T-T |
Description | SENSOR PHOTO 880NM TOP TO18-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 110° | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 Kč | 134,51 Kč |
| 10 | 101,10300 Kč | 1 011,03 Kč |
| 100 | 81,54350 Kč | 8 154,35 Kč |
| 500 | 73,00056 Kč | 36 500,28 Kč |
| 1 000 | 70,22575 Kč | 70 225,75 Kč |
| 2 000 | 67,87910 Kč | 135 758,20 Kč |
| Unit Price without VAT: | 134,51000 Kč |
|---|---|
| Unit Price with VAT: | 162,75710 Kč |




