
MTE6066C2-UR | |
---|---|
DigiKey Part Number | 1125-1516-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066C2-UR |
Description | 3MM PLASTIC FLAT LENS (2 PIN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,91000 Kč | 67,91 Kč |
10 | 49,68000 Kč | 496,80 Kč |
100 | 38,79800 Kč | 3 879,80 Kč |
500 | 34,02122 Kč | 17 010,61 Kč |
1 000 | 32,46626 Kč | 32 466,26 Kč |
2 000 | 31,15002 Kč | 62 300,04 Kč |
5 000 | 29,71633 Kč | 148 581,65 Kč |
Unit Price without VAT: | 67,91000 Kč |
---|---|
Unit Price with VAT: | 82,17110 Kč |