
MTE5900M3A-UY | |
|---|---|
DigiKey Part Number | 1125-1107-ND |
Manufacturer | |
Manufacturer Product Number | MTE5900M3A-UY |
Description | EMITTER VISIBLE 590NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 590nm 2.1V 30mA 160° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 590nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 10 | 107,83900 Kč | 1 078,39 Kč |
| 100 | 87,21860 Kč | 8 721,86 Kč |
| 500 | 78,22180 Kč | 39 110,90 Kč |
| 1 000 | 75,29964 Kč | 75 299,64 Kč |
| 2 000 | 72,82879 Kč | 145 657,58 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |




