
MTE2057M3A-UYG | |
|---|---|
DigiKey Part Number | 1125-1097-ND |
Manufacturer | |
Manufacturer Product Number | MTE2057M3A-UYG |
Description | EMITTER VISIBLE 570NM 30MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 570nm 2.1V 30mA 160° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 570nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 77,25200 Kč | 772,52 Kč |
| 100 | 61,55350 Kč | 6 155,35 Kč |
| 500 | 54,68594 Kč | 27 342,97 Kč |
| 1 000 | 52,45300 Kč | 52 453,00 Kč |
| 2 000 | 50,56455 Kč | 101 129,10 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |


