Visible Emitter 574nm 2.3V 30mA 160° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5057M3A-UYG

DigiKey Part Number
1125-1108-ND
Manufacturer
Manufacturer Product Number
MTE5057M3A-UYG
Description
EMITTER VISIBLE 574NM 30MA RAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 574nm 2.3V 30mA 160° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
574nm
Voltage - Forward (Vf) (Typ)
2.3V
Viewing Angle
160°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10107,57300 Kč1 075,73 Kč
10087,00310 Kč8 700,31 Kč
50078,02856 Kč39 014,28 Kč
1 00075,11363 Kč75 113,63 Kč
2 00072,64888 Kč145 297,76 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč