cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5BWD-F

DigiKey Part Number
5BWD-F-ND
Manufacturer
Manufacturer Product Number
5BWD-F
Description
LED BLUE DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 4V Radial
Datasheet
 Datasheet
EDA/CAD Models
5BWD-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
4V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
430nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10031,97500 Kč3 197,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,97500 Kč
Unit Price with VAT:38,68975 Kč