
MTE5057N-UYG | |
---|---|
DigiKey Part Number | 1125-1119-ND |
Manufacturer | |
Manufacturer Product Number | MTE5057N-UYG |
Description | EMITTER VISIBLE 574NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 574nm 2.3V 50mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 574nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,52000 Kč | 158,52 Kč |
10 | 120,25200 Kč | 1 202,52 Kč |
100 | 97,78850 Kč | 9 778,85 Kč |
500 | 87,98966 Kč | 43 994,83 Kč |
1 000 | 84,80830 Kč | 84 808,30 Kč |
2 000 | 82,11842 Kč | 164 236,84 Kč |
Unit Price without VAT: | 158,52000 Kč |
---|---|
Unit Price with VAT: | 191,80920 Kč |