
MT5720-IR | |
|---|---|
DigiKey Part Number | 1125-1411-ND |
Manufacturer | |
Manufacturer Product Number | MT5720-IR |
Description | EMITTER IR 720NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 720nm 2V 50mA 40mW/sr @ 50mA 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 40mW/sr @ 50mA | Base Product Number |
Wavelength 720nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 141,50600 Kč | 1 415,06 Kč |
| 100 | 115,65910 Kč | 11 565,91 Kč |
| 500 | 104,39282 Kč | 52 196,41 Kč |
| 1 000 | 100,73560 Kč | 100 735,60 Kč |
| 2 000 | 97,64459 Kč | 195 289,18 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |






