
MTE2056N-UYG | |
|---|---|
DigiKey Part Number | 1125-1105-ND |
Manufacturer | |
Manufacturer Product Number | MTE2056N-UYG |
Description | EMITTER VISIBLE 562NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 562nm 2.3V 50mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 562nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 103,85600 Kč | 1 038,56 Kč |
| 100 | 83,86180 Kč | 8 386,18 Kč |
| 500 | 75,13756 Kč | 37 568,78 Kč |
| 1 000 | 72,30409 Kč | 72 304,09 Kč |
| 2 000 | 69,90770 Kč | 139 815,40 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



