MTE3278N-WRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3278N-WRC

DigiKey Part Number
1125-MTE3278N-WRC-ND
Manufacturer
Manufacturer Product Number
MTE3278N-WRC
Description
780NM NEAR IR EMITTER IN A TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 780nm 1.57V 50mA 16° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
780nm
Voltage - Forward (Vf) (Typ)
1.57V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,03000 Kč173,03 Kč
10131,71000 Kč1 317,10 Kč
100107,47290 Kč10 747,29 Kč
50096,91378 Kč48 456,89 Kč
1 00093,48621 Kč93 486,21 Kč
2 00090,58868 Kč181 177,36 Kč
Manufacturers Standard Package
Unit Price without VAT:173,03000 Kč
Unit Price with VAT:209,36630 Kč