
MTE3278N1-R | |
|---|---|
DigiKey Part Number | 1125-MTE3278N1-R-ND |
Manufacturer | |
Manufacturer Product Number | MTE3278N1-R |
Description | 5MM PLASTIC ROUND LENS 2 PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 780nm 1.6V 50mA 28° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 780nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 28° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,27000 Kč | 358,27 Kč |
| 10 | 281,88100 Kč | 2 818,81 Kč |
| 100 | 237,54500 Kč | 23 754,50 Kč |
| 500 | 218,30492 Kč | 109 152,46 Kč |
| Unit Price without VAT: | 358,27000 Kč |
|---|---|
| Unit Price with VAT: | 433,50670 Kč |




