Ultraviolet (UV) Emitter 310nm 4.72V 50mA 10° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE310D39-UV

DigiKey Part Number
1125-MTE310D39-UV-ND
Manufacturer
Manufacturer Product Number
MTE310D39-UV
Description
310NM TO-39 METAL CAN DOME LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 310nm 4.72V 50mA 10° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
310nm
Voltage - Forward (Vf) (Typ)
4.72V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 551,47000 Kč2 551,47 Kč
102 184,63200 Kč21 846,32 Kč
1001 974,19420 Kč197 419,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 551,47000 Kč
Unit Price with VAT:3 087,27870 Kč