
MTE1200C2 | |
|---|---|
DigiKey Part Number | 1125-1472-ND |
Manufacturer | |
Manufacturer Product Number | MTE1200C2 |
Description | SWIR EMITTER 1200NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 1V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1200nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,07000 Kč | 282,07 Kč |
| 10 | 219,46700 Kč | 2 194,67 Kč |
| 100 | 183,06340 Kč | 18 306,34 Kč |
| 500 | 167,24394 Kč | 83 621,97 Kč |
| 1 000 | 162,11447 Kč | 162 114,47 Kč |
| Unit Price without VAT: | 282,07000 Kč |
|---|---|
| Unit Price with VAT: | 341,30470 Kč |






