
MT7403A-UR-A | |
|---|---|
DigiKey Part Number | 1125-1181-ND |
Manufacturer | |
Manufacturer Product Number | MT7403A-UR-A |
Description | LED RED CLEAR 3MM ROUND T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 643nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 500 | 3,78888 Kč | 1 894,44 Kč |
| 1 000 | 3,51423 Kč | 3 514,23 Kč |
| 2 000 | 3,28063 Kč | 6 561,26 Kč |
| 5 000 | 3,02485 Kč | 15 124,25 Kč |
| 10 000 | 2,86511 Kč | 28 651,10 Kč |
| 25 000 | 2,69079 Kč | 67 269,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










