Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 95dB @ 16V, 61cm Panel Mount Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE028XD2CTB

DigiKey Part Number
458-1170-ND
Manufacturer
Manufacturer Product Number
SCE028XD2CTB
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 95dB @ 16V, 61cm Panel Mount Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
SCE028XD2CTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
16 ~ 28V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 16V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 268,89000 Kč1 268,89 Kč
101 010,10500 Kč10 101,05 Kč
26921,34231 Kč23 954,90 Kč
50895,43760 Kč44 771,88 Kč
Unit Price without VAT:1 268,89000 Kč
Unit Price with VAT:1 535,35690 Kč