Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2kHz 85dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628NDP

DigiKey Part Number
458-1038-ND
Manufacturer
Manufacturer Product Number
SC628NDP
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 3 ~ 16mA 2kHz 85dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628NDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
10 ~ 28V
Frequency
2kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
2 ~ 10 PPS
Sound Pressure Level (SPL)
85dB @ 10V, 61cm
Current - Supply
3 ~ 16mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.946" (49.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1875,41000 Kč875,41 Kč
10681,00700 Kč6 810,07 Kč
25618,74400 Kč15 468,60 Kč
50576,28600 Kč28 814,30 Kč
200530,72445 Kč106 144,89 Kč
Manufacturers Standard Package
Unit Price without VAT:875,41000 Kč
Unit Price with VAT:1 059,24610 Kč