
SC628MHP | |
|---|---|
DigiKey Part Number | SC628MHP-ND |
Manufacturer | |
Manufacturer Product Number | SC628MHP |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 4.5kHz 70dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628MHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 28V | |
Frequency | 4.5kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 2 ~ 10 PPS | |
Sound Pressure Level (SPL) | 70dB @ 6V, 61cm | |
Current - Supply | 4 ~ 16mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.946" (49.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 875,18000 Kč | 3 875,18 Kč |
| Unit Price without VAT: | 3 875,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 688,96780 Kč |




