
SC628MP | |
|---|---|
DigiKey Part Number | 458-1554-ND |
Manufacturer | |
Manufacturer Product Number | SC628MP |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 70dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628MP Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 70dB @ 6V, 61cm |
Series | Current - Supply 4 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.946" (49.43mm) |
Technology Piezo | Base Product Number |
Operating Mode Pulse, Fast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,67000 Kč | 2 156,67 Kč |
| 10 | 1 688,83700 Kč | 16 888,37 Kč |
| 25 | 1 538,24320 Kč | 38 456,08 Kč |
| 50 | 1 467,60160 Kč | 73 380,08 Kč |
| Unit Price without VAT: | 2 156,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,57070 Kč |



