
SC110NPR | |
|---|---|
DigiKey Part Number | 458-1142-ND |
Manufacturer | |
Manufacturer Product Number | SC110NPR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 24mA 2.9kHz 80dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110NPR Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 30V, 61cm |
Series | Current - Supply 6 ~ 24mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 30 ~ 120V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.809" (45.96mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,46000 Kč | 1 332,46 Kč |
| 10 | 1 039,81400 Kč | 10 398,14 Kč |
| 25 | 945,85520 Kč | 23 646,38 Kč |
| 50 | 881,72040 Kč | 44 086,02 Kč |
| 200 | 853,25065 Kč | 170 650,13 Kč |
| Unit Price without VAT: | 1 332,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,27660 Kč |






