
PK-27A35EPQ | |
|---|---|
DigiKey Part Number | 458-1254-ND |
Manufacturer | |
Manufacturer Product Number | PK-27A35EPQ |
Description | BUZZER PIEZO 12V 36.5MM PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 95dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,80000 Kč | 210,80 Kč |
| 10 | 166,53600 Kč | 1 665,36 Kč |
| 25 | 151,99240 Kč | 3 799,81 Kč |
| 50 | 141,96900 Kč | 7 098,45 Kč |
| 100 | 132,71830 Kč | 13 271,83 Kč |
| 250 | 121,56304 Kč | 30 390,76 Kč |
| 500 | 120,81774 Kč | 60 408,87 Kč |
| Unit Price without VAT: | 210,80000 Kč |
|---|---|
| Unit Price with VAT: | 255,06800 Kč |






